Headers, Plugs and Sockets

Results: 2
Series
COMBICON MSTBAMICRO-COMBICON MC
Number of Positions
212
Positions Per Level
212
Pitch
0.098" (2.50mm)0.200" (5.08mm)
Current - IEC
4A12A
Voltage - IEC
320 V400 V
Current - UL
4 A15 A
Voltage - UL
125 V300 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757349
1757349
TERM BLOCK HDR 12POS 5.08MM
Phoenix Contact
2,548
In Stock
1 : ¥25.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
1881448
1881448
TERM BLOCK HDR 2POS 90DEG 2.5MM
Phoenix Contact
1,412
In Stock
1 : ¥6.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Through Hole
4A
320 V
4 A
125 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.