Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,402 In Stock 1,000 Factory | 1 : ¥15.60000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
2,221 In Stock 3,000 Factory | 1 : ¥40.39000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
949 In Stock | 1 : ¥7.88000 Bag | Bag | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | 7A | 250 V | 8 A | 300 V | 16-28 AWG | 1.5mm² | Blue | -40°C ~ 105°C | Nickel | Mating Flange | |||
98 In Stock | 1 : ¥223.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 26 | 13 | 2 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | Board Guide, Mating Flange |