Headers, Plugs and Sockets

Results: 3
Series
Eurostyle ESE 39500Eurostyle ESE 39501
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
313
Positions Per Level
313
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-30 AWG-
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39501-1003
0395011003
TERM BLOCK HDR 3POS VERT 3.5MM
Molex
16,267
In Stock
1 : ¥7.31000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39500-0013
0395000013
TERM BLOCK PLUG 13POS STR 3.5MM
Molex
532
In Stock
1 : ¥41.30000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
39501-1013
0395011013
TERM BLOCK HDR 13POS VERT 3.5MM
Molex
1,548
In Stock
1 : ¥28.98000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
13
13
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.