Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,971 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 16-26 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
1,664 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-26 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - | |||
5,068 In Stock | 1 : ¥6.16000 Bag | Bag | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | 7A | 250 V | 8 A | 300 V | 16-28 AWG | 1.5mm² | Blue | -40°C ~ 105°C | Nickel | Groove Guide | |||
1,233 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
700 In Stock | 1 : ¥8.95000 Bulk 1 : ¥3.28000 Box | Bulk Box | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
50 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-26 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥6.65000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-26 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | - | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - |