1794260000 | |
---|---|
DigiKey Part Number | 281-2864-ND |
Manufacturer | |
Manufacturer Product Number | 1794260000 |
Description | TERM BLOCK HDR 16POS 90DEG 3.5MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 8 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 160 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.69000 | ¥59.69 |
10 | ¥47.02600 | ¥470.26 |
25 | ¥44.73720 | ¥1,118.43 |
60 | ¥40.60600 | ¥2,436.36 |
120 | ¥39.00033 | ¥4,680.04 |
300 | ¥34.41223 | ¥10,323.67 |
540 | ¥32.11794 | ¥17,343.69 |
1,020 | ¥29.82382 | ¥30,420.30 |