Results: 0
Manufacturer
Adam TechAdvantech CorpAltech CorporationAmerican Electrical Inc.Amphenol AnytekAmphenol PCDAmphenol Wilcoxon Sensing TechnologiesAssmann WSW ComponentsBrainboxesConta-Clip, Inc.CUI DevicesDinkle Corporation, USA
Series
-*01-35001-38101-50001-50802-35002-38102-50002-50803-35003-381
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-HeaderHeader, Blade PinsHeader, Blade Pins, Shrouded (4 Side)Header, Blade SocketsHeader, Female SocketsHeader, Male Blades and Pins, Shrouded (4 Side)Header, Male Pins and Plug, Female SocketsHeader, Male PinsHeader, Male Pins, Partial ShroudHeader, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (3 Side)
Number of Positions
1 (Mate), 2 (Input)12 (Mate), 4 (Input)23 (Mate), 6 (Input)34 (Mate), 8 (Input)45 (Mate), 10 (Input)56 (Mate), 12 (Input)6
Positions Per Level
1 (Mate), 2 (Input)11, 22 (Mate), 4 (Input)22, 33 (Mate), 1,2 (Input)3 (Mate), 6 (Input)33, 44 (Mate), 2 (Input)4 (Mate), 8 (Input)
Number of Levels
1 (Mate), 2 (Input)1 (Mate), 3 (Input)122, 234-Hybrid
Pitch
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.136" (3.45mm)0.138" (3.50mm)0.150" (3.81mm)0.157" (4.00mm)0.173" (4.40mm)0.197" (5.00mm)0.200" (5.08mm)0.205" (5.20mm)
Header Orientation
45°90°, Right Angle90°, Right Angle, Under Board90°, Right Angle, Vertical110°135°270°-VerticalVertical, Through Board
Plug Wire Entry
30°45°90° and 180°90° and 270°90°180°225°270°-
Termination Style
-Bolt and NutCrimpIDCPress-FitQuick Connect - 0.187" (4.7mm)Quick Connect - 0.315" (8.0mm)Screw - Clamping Yoke (Tension Sleeve)Screw - Leaf Spring, Wire GuardScrew - Pressure ClipScrew - Rising Cage ClampScrew - TOP Clamp
Mounting Type
-Board Edge, Through HoleBoard MountDIN RailDIN Rail/ChannelFree Hanging (In-Line)Panel MountPanel Mount, Snap-InSolderSurface MountThrough Hole
Current - IEC
2A2.2A4A5A6A7A7.5A7.9A8A per Position8A9A10A
Voltage - IEC
24 V32 V50 V80 V100 V125 V130 V150 V160 V176 V200 V230 V
Current - UL
2 A3 A4 A5 A5.5 A6 A7 A8 A9 A9.5 A10 A11 A
Voltage - UL
10 A16 V24 V29.9 V50 V125 V150 V160 V250 V300 A300 V320 V400 V500 V
Wire Gauge or Range - AWG
2-16 AWG2-20 AWG3-14 AWG4-18 AWG4-20 AWG4-22 AWG6 AWG6-12 AWG6-18 AWG6-20 AWG6-22 AWG6-24 AWG
Wire Gauge or Range - mm²
0.14mm²0.75mm²1.0mm²1.5mm²2.5mm²4mm²6mm²16.0mm²0.03-2.5mm²0.05-0.14mm²0.05-1.31mm²0.05-1.5mm²
Color
-BeigeBeige, GreenBlackBlank, Yellow-Green White DiffusedBlueBlue, Gray, Green, YellowBrownCreamGrayGray, Green, YellowGreen
Operating Temperature
-60°C ~ 100°C-60°C ~ 105°C-60°C ~ 110°C-60°C ~ 120°C-60°C ~ 130°C-60°C ~ 85°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 155°C-55°C-50°C ~ 100°C-50°C ~ 105°C
Contact Mating Finish
-GoldNickelSilverTinTin-LeadZinc
Features
-Assembly Kit (2 pieces)Assembly Kit (6 pieces)Board GuideBoard Guide, LatchesBoard Guide, Mating FlangeBoard Guide, Pick and Place CapBoard Guide, Pick and Place Cap, Solder RetentionBoard Guide, Retention Latches (Non-Wire Side)Board Guide, Solder RetentionBoard LockBoard Lock, DB15 Shape, Mating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.