Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,526 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-26 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - | |||
1,774 In Stock | 1 : ¥18.22000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
153 In Stock 50 Factory | 1 : ¥21.57000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
50 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-26 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - |