Headers, Plugs and Sockets

Results: 5
Manufacturer
CUI DevicesMolexPhoenix ContactWürth Elektronik
Series
COMBICON GMSTBCOMBICON MCEurostyle ESE 39504TBP01P1-508WR-TBL 3053
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
234512
Positions Per Level
234512
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.200" (5.08mm)0.300" (7.62mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A16A20A-
Voltage - IEC
320 V400 V1 kV
Current - UL
8 A12 A16 A18.5 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
12-28 AWG12-30 AWG14-30 AWG16-30 AWG-
Wire Gauge or Range - mm²
2.5mm²0.14-1.5mm²0.2-2.5mm²-
Color
BlackBlueGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C-
Contact Mating Finish
NickelTin
Features
Locking RampMating FlangeRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395040002
0395040002
TERM BLOCK PLUG 2POS STR 3.5MM
Molex
3,159
In Stock
1 : ¥8.13000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
Mating Flange
TBP01P1-508-12BE
TBP01P1-508-12BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
413
In Stock
1 : ¥21.02000
Box
Box
Active
Plug, Female Sockets
12
12
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
1847068
1847369
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
229
In Stock
200
Factory
1 : ¥25.71000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
400 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
691305330004
691305330004
TERM BLOCK HDR 4POS VERT 3.8MM
Würth Elektronik
117
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
-
12 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Locking Ramp
1714304
1714304
TERM BLOCK PLUG 5POS STR 7.62MM
Phoenix Contact
40
In Stock
1 : ¥78.48000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
1 kV
18.5 A
600 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.