Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥25.04000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 14-30 AWG | 0.05-2mm² | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥41.54000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock | 1 : ¥19.87000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 10 A | 300 V | 12-22 AWG | 1-2.5mm² | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) |