Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
816 In Stock | 1 : ¥13.30000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | - | - | Gray | -60°C ~ 100°C | Tin | - | |||
197 In Stock | 1 : ¥24.79000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 630 V | 10 A | 600 V | - | - | Gray | -60°C ~ 100°C | Tin | - | |||
43 In Stock | 1 : ¥21.76000 Box | Box | Active | Header, Female Sockets | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 15 A | 600 V | - | - | Gray | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
93 In Stock | 1 : ¥21.59000 Box | Box | Active | Header, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | - | - | Gray | -60°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥21.84000 Box | Box | Active | Header, Female Sockets | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 630 V | 15 A | 600 V | - | - | Gray | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥88.17000 Box | Box | Active | Header, Female Sockets | 11 | 11 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 630 V | 15 A | 600 V | - | - | Gray | -60°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) |