Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,344 In Stock | 1 : ¥28.57000 Box | Box | Active | Plug, Male Pins | 3 | 3 | 1 | 0.394" (10.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 25A | 250 V | 23 A | 600 V | 12-20 AWG | 0.5-4mm² | Black | -35°C ~ 85°C | - | Locking Feature | |||
526 In Stock | 1 : ¥28.57000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.173" (4.40mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 250 V | 14 A | 600 V | 16-22 AWG | 0.25-1.5mm² | Black | -35°C ~ 85°C | - | - | |||
160 In Stock | 1 : ¥29.06000 Box | Box | Active | Plug, Male Pins | 3 | 3 | 1 | 0.394" (10.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | 25A | 250 V | 23 A | 600 V | 12-20 AWG | 0.5-4mm² | Black | -35°C ~ 85°C | - | Lever Actuated | |||
162 In Stock | 1 : ¥33.00000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.394" (10.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 25A | 250 V | 23 A | 600 V | 12-20 AWG | 0.5-4mm² | Black | -35°C ~ 85°C | - | Locking Feature | |||
1,404 In Stock | 1 : ¥50.57000 Box | Box | Active | Plug, Male Pins | 3 | 3 | 1 | 0.173" (4.40mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 250 V | 14 A | 600 V | 16-22 AWG | 0.25-1.5mm² | Black | -35°C ~ 85°C | - | Strain Relief | |||
378 In Stock | 1 : ¥52.38000 Box | Box | Active | Plug, Male Pins | 3 | 3 | 1 | 0.394" (10.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 25A | 250 V | 23 A | 600 V | 12-20 AWG | 0.5-4mm² | Black | -35°C ~ 85°C | - | Strain Relief | |||
120 In Stock | 1 : ¥33.33000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.394" (10.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 25A | 250 V | 23 A | 600 V | 12-20 AWG | 0.5-4mm² | White | -35°C ~ 85°C | - | Locking Feature | |||
75 In Stock | 1 : ¥80.87000 Box | Box | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.394" (10.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 25A | 250 V | 23 A | 600 V | 12-20 AWG | 0.5-4mm² | Black | -35°C ~ 85°C | - | Strain Relief | |||
13 In Stock | 1 : ¥33.66000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.394" (10.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | 25A | 250 V | 23 A | 600 V | 12-20 AWG | 0.5-4mm² | Black | -35°C ~ 85°C | - | Lever Actuated |