Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,223 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
81,643 In Stock | 1 : ¥4.60000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
3,159 In Stock | 1 : ¥9.93000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,180 In Stock | 1 : ¥10.92000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
2,292 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
672 In Stock | 1 : ¥11.49000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
785 In Stock | 1 : ¥12.56000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
952 In Stock | 1 : ¥12.72000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,416 In Stock | 1 : ¥13.87000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,357 In Stock | 1 : ¥13.96000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.146" (3.70mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
929 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,007 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,990 In Stock | 1 : ¥21.84000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
2,205 In Stock | 1 : ¥44.41000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
4,727 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
5,776 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
2,197 In Stock | 1 : ¥7.55000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
406 In Stock | 1 : ¥9.60000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
394 In Stock | 1 : ¥11.66000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
101 In Stock | 1 : ¥11.74000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,109 In Stock | 1 : ¥15.68000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,393 In Stock | 1 : ¥18.22000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
133 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
430 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 22 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1 : ¥32.84000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) |