Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,100 In Stock | 1 : ¥14.37000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
23,316 In Stock | 1 : ¥7.88000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
4,106 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
1,429 In Stock | 1 : ¥11.90000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
2,398 In Stock | 1 : ¥12.64000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,659 In Stock | 1 : ¥15.19000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
2,557 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
885 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
3,530 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
4,489 In Stock | 1 : ¥20.77000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
953 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 14 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
2,735 In Stock | 1 : ¥24.96000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,274 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
1,659 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
175 In Stock | 1 : ¥45.97000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 10 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
174 In Stock | 1 : ¥53.36000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 14 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
266 In Stock | 1 : ¥66.74000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
743 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
363 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
452 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V | |||
790 In Stock | 1 : ¥25.61000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,735 In Stock | 1 : ¥43.59000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
1,346 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 400V | |||
202 In Stock | 1 : ¥73.97000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 400V | |||
70 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 400V |