Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥93.51000 Bulk | Bulk | Active | Header | Male Pin | - | 8 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | 250VDC | |||
391 In Stock | 1 : ¥105.99000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Gray | - | 250VDC | |||
1,084 In Stock | 1 : ¥108.53000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
656 In Stock | 1 : ¥147.20000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Black | - | 250VDC | |||
805 In Stock | 1 : ¥1,447.98000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 48 (12 x 4) | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.180" (4.57mm) | - | 2.097" (53.25mm) | Circular | Tin | - | Tin | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Black | - | 250VDC | |||
720 In Stock | 1 : ¥89.73000 Bulk | Bulk | Active | Header | Male Pin | 0.215" (5.46mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.080" (27.43mm) | Circular | Nickel | - | Tin | Copper Alloy | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
714 In Stock | 1 : ¥108.53000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Black | - | 250VDC | |||
1,633 In Stock | 1 : ¥93.51000 Bulk | Bulk | Active | Header | Male Pin | - | 8 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | - | - | Gray | - | 250VDC | |||
781 In Stock | 1 : ¥94.50000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Brown | - | 250VDC | |||
105 In Stock | 1 : ¥108.53000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC | |||
175 In Stock | 1 : ¥1,543.62000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 48 (12 x 4) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.180" (4.57mm) | - | - | Circular | Tin | - | Tin | - | Plastic | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | 250VDC | |||
685 In Stock | 1 : ¥103.44000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC | |||
118 In Stock | 1 : ¥105.17000 Bulk | Bulk | Active | Header | Male Pin | - | 8 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | Nickel | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC | |||
111 In Stock | 1 : ¥119.70000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Brown | - | 250VDC | |||
0 In Stock Check Lead Time | 40 : ¥679.97675 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 40 : ¥1,326.28900 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥125.12000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Gray | - | 250VDC | |||
0 In Stock Check Lead Time | 100 : ¥105.12660 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
0 In Stock Check Lead Time | 40 : ¥3,219.93575 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 48 (12 x 4) | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.180" (4.57mm) | - | 2.097" (53.25mm) | Circular | Gold | - | Tin | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Black | - | 250VDC |