Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.134" (3.40mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.177" (4.50mm) | - | 0.583" (14.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 10A | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.134" (3.40mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.177" (4.50mm) | - | 0.583" (14.80mm) | Square | Gold | - | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 10A | 600V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Male Pin | - | 3 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.728" (18.50mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 10A | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.134" (3.40mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.177" (4.50mm) | - | 0.583" (14.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 10A | 600V |