Headers, Male Pins

Results: 1,508
Manufacturer
Mill-Max Manufacturing Corp.Preci-Dip
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
2468910121415161820
Number of Rows
23
Shrouding
Shrouded - 2 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.118" (3.00mm)0.125" (3.18mm)0.141" (3.60mm)0.142" (3.61mm)0.152" (3.86mm)0.165" (4.20mm)0.191" (4.85mm)0.195" (4.95mm)-
Contact Length - Post
0.104" (2.64mm)0.110" (2.79mm)0.115" (2.92mm)0.118" (3.00mm)0.121" (3.08mm)0.124" (3.15mm)0.125" (3.18mm)0.126" (3.20mm)0.140" (3.56mm)0.143" (3.63mm)0.150" (3.81mm)0.167" (4.24mm)-
Overall Contact Length
0.330" (8.38mm)0.378" (9.60mm)0.385" (9.77mm)0.386" (9.80mm)0.395" (10.03mm)0.405" (10.29mm)0.427" (10.85mm)0.438" (11.12mm)0.444" (11.28mm)0.467" (11.85mm)1.093" (27.75mm)-
Insulation Height
0.071" (1.80mm)0.110" (2.79mm)0.200" (5.08mm)0.271" (6.88mm)0.272" (6.91mm)0.835" (21.21mm)
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)200.0µin (5.08µm)-
Contact Finish - Post
GoldTinTin-Lead
Contact Material
Brass AlloyBrassBronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Pick and Place
Operating Temperature
-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
1,508Results
Applied FiltersRemove All

Showing
of 1,508
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
733
In Stock
1 : ¥79.02000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
809
In Stock
1 : ¥82.92000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
356
In Stock
1 : ¥167.47000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.200" (5.08mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
802 Series
802-10-012-10-001101
CONN HEADER VERT 12POS 2.54MM
Preci-Dip
2,100
In Stock
1 : ¥21.87000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
324
In Stock
1 : ¥194.47000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.195" (4.95mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
802 Series
802-10-020-10-002101
CONN HEADER VERT 20POS 2.54MM
Preci-Dip
218
In Stock
1 : ¥35.20000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-072-10-001101
CONN HEADER VERT 72POS 2.54MM
Preci-Dip
154
In Stock
1 : ¥93.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
232
In Stock
1 : ¥112.27000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.191" (4.85mm)0.143" (3.63mm)0.444" (11.28mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
802 Series
802-10-010-10-002101
CONN HEADER VERT 10POS 2.54MM
Preci-Dip
291
In Stock
1 : ¥19.02000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
248
In Stock
1 : ¥56.18000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardShrouded - 2 WallThrough HoleSolderPush-Pull-0.124" (3.15mm)0.395" (10.03mm)0.271" (6.88mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyphenylene Sulfide (PPS)----Black--
112
In Stock
1 : ¥61.54000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to BoardShrouded - 2 WallThrough HoleSolderPush-Pull-0.124" (3.15mm)0.395" (10.03mm)0.271" (6.88mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyphenylene Sulfide (PPS)----Black--
233
In Stock
1 : ¥62.92000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardShrouded - 2 WallThrough HoleSolderPush-Pull-0.124" (3.15mm)0.395" (10.03mm)0.271" (6.88mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyphenylene Sulfide (PPS)----Black--
802 Series
802-80-072-30-001101
CONN HEADER SMD 72POS 2.54MM
Preci-Dip
109
In Stock
1 : ¥75.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.191" (4.85mm)--0.110" (2.79mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-072-20-001101
CONN HEADER R/A 72POS 2.54MM
Preci-Dip
273
In Stock
1 : ¥115.85000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.200" (5.08mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
179
In Stock
1 : ¥160.97000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to BoardShrouded - 2 WallSurface MountSolderPush-Pull---0.271" (6.88mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyphenylene Sulfide (PPS)----Black--
265
In Stock
1 : ¥165.52000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardShrouded - 2 WallSurface MountSolderPush-Pull---0.271" (6.88mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyphenylene Sulfide (PPS)----Black--
237
In Stock
1 : ¥166.99000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to BoardShrouded - 2 WallSurface MountSolderPush-Pull---0.271" (6.88mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyphenylene Sulfide (PPS)----Black--
802 Series
802-10-004-10-002101
CONN HEADER VERT 4POS 2.54MM
Preci-Dip
2,640
In Stock
1 : ¥7.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-006-10-001101
CONN HEADER VERT 6POS 2.54MM
Preci-Dip
2,312
In Stock
1 : ¥12.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-010-10-001101
CONN HEADER VERT 10POS 2.54MM
Preci-Dip
1,372
In Stock
1 : ¥19.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-012-10-002101
CONN HEADER VERT 12POS 2.54MM
Preci-Dip
679
In Stock
1 : ¥21.14000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-014-10-001101
CONN HEADER VERT 14POS 2.54MM
Preci-Dip
1,172
In Stock
1 : ¥25.53000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-014-20-001101
CONN HEADER R/A 14POS 2.54MM
Preci-Dip
310
In Stock
1 : ¥26.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.200" (5.08mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-016-10-001101
CONN HEADER VERT 16POS 2.54MM
Preci-Dip
770
In Stock
1 : ¥29.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
802 Series
802-10-016-20-001101
CONN HEADER R/A 16POS 2.54MM
Preci-Dip
392
In Stock
1 : ¥30.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.200" (5.08mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
Showing
of 1,508

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.