Headers, Male Pins

Results: 4
Number of Positions
345
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.293" (7.45mm)0.295" (7.49mm)
Overall Contact Length
0.559" (14.20mm)-
Insulation Height
0.228" (5.80mm)0.453" (11.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
120.0µin (3.05µm)-
Contact Finish - Post
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER VERT 3POS 2.54MM
2600-03-SG
CONN HEADER VERT 3POS 2.54MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1,000 : ¥0.60356
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.453" (11.50mm)SquareGold--BrassPolyamide (PA66), Nylon 6/6--55°C ~ 105°C-UL94 V-0Ivory3A250V
CONN HEADER R/A 3POS 2.54MM
2600-03-R
CONN HEADER R/A 3POS 2.54MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1,000 : ¥0.67990
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.293" (7.45mm)0.134" (3.40mm)-0.228" (5.80mm)SquareTin120.0µin (3.05µm)TinBrassPolyamide (PA66), Nylon 6/6--55°C ~ 105°C-UL94 V-0Ivory3A250V
CONN HEADER VERT 5POS 2.54MM
2600-05-S
CONN HEADER VERT 5POS 2.54MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
569 : ¥0.84056
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.453" (11.50mm)SquareTin120.0µin (3.05µm)TinBrassPolyamide (PA66), Nylon 6/6--55°C ~ 105°C-UL94 V-0Ivory3A250V
CONN HEADER R/A 4POS 2.54MM
2600-04-R
CONN HEADER R/A 4POS 2.54MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1,000 : ¥1.02021
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.293" (7.45mm)0.134" (3.40mm)-0.228" (5.80mm)SquareTin120.0µin (3.05µm)TinBrassPolyamide (PA66), Nylon 6/6--55°C ~ 105°C-UL94 V-0Ivory3A250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.