Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252 In Stock | 1 : ¥28.90000 Tube | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 28 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.921" (23.39mm) | Square | Tin | - | Tin | - | Plastic | - | -30°C ~ 105°C | - | UL94 HB | Natural | - | 12VDC | |||
275 In Stock | 1 : ¥102.05000 Tray | Tray | Active | Header | Male Pin | - | 132 | 5 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.142" (3.60mm) | - | - | Circular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Guide Pin | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 12VDC | |||
0 In Stock Check Lead Time | 20 : ¥15.78350 Tube | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.492" (12.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Brackets | -30°C ~ 100°C | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 360 : ¥16.46833 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 40 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.610" (15.50mm) | Rectangular | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -30°C ~ 150°C | - | UL94 HB | Natural | - | 12VDC | |||
0 In Stock Check Lead Time | 126 : ¥107.64175 Bulk | Bulk | Active | Header | Male Pin | - | 200 | 4 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.961" (24.40mm) | Rectangular | Gold | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | -30°C ~ 105°C | - | - | Natural | - | 12VDC | |||
0 In Stock | Obsolete | Tube | Obsolete | Header | Male Pin | 0.087" (2.20mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.610" (15.49mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Mounting Flange | -30°C ~ 105°C | - | - | Natural | - | 12VDC | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |