Headers, Male Pins

Results: 2
Series
CTMTA-156
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)
Number of Positions
25
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction Lock
Contact Length - Mating
0.165" (4.20mm)0.400" (10.16mm)
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)
Overall Contact Length
0.358" (9.09mm)0.650" (16.51mm)
Insulation Height
0.268" (6.80mm)0.425" (10.80mm)
Contact Shape
CircularSquare
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic, Glass Filled
Operating Temperature
-55°C ~ 105°C-
Voltage Rating
125VAC600VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-2, 644752-2
640445-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
46,464
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
30,663
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.165" (4.20mm)
0.126" (3.20mm)
0.358" (9.09mm)
0.268" (6.80mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.