Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,085 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.110" (2.79mm) | - | 0.366" (9.30mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
194,159 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.240" (6.10mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
21,152 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Gold | 16.0µin (0.41µm) | - | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
2,374 In Stock | 1 : ¥26.02000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |