Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,907 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.126" (3.20mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.303" (7.70mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
584 In Stock | 1 : ¥38.75000 Tray | Tray | Active | Header | Male Pin | - | 12 | 2 | 0.116" (2.95mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | 0.240" (6.10mm) | - | - | 0.382" (9.70mm) | Square | Tin | - | Tin | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention | -40°C ~ 85°C | - | - | Black | 3A | - | |||
705 In Stock | 1 : ¥57.55000 Tray | Tray | Active | Header | Male Pin | - | 32 | 2 | 0.116" (2.95mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | 0.240" (6.10mm) | - | - | 0.382" (9.70mm) | Square | Tin | - | Tin | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention | -40°C ~ 85°C | - | - | Black | 3A | - | |||
0 In Stock Check Lead Time | 57 : ¥11.12719 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.075" (1.90mm) | 0.090" (2.29mm) | 0.199" (5.05mm) | 0.034" (0.86mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - |