Headers, Male Pins

Results: 2
Manufacturer
Adam TechAmphenol ICC (Commercial Products)
Series
2PH1BTB G800®
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
35
Contact Length - Mating
0.154" (3.91mm)0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)
Overall Contact Length
0.343" (8.70mm)0.457" (11.60mm)
Insulation Height
0.079" (2.00mm)0.098" (2.50mm)
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C-25°C ~ 105°C
Current Rating (Amps)
1A3A per Contact
Voltage Rating
250VAC250VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G800W305018EU
G800W305018EU
PIN HEADER 2.54MM PITCH STR,1X3P
Amphenol ICC (Commercial Products)
9,348
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.60mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-25°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VDC
2PH1-05-UA
2PH1-05-UA
CONN HEADER VERT 5POS 2MM
Adam Tech
5,688
In Stock
1 : ¥1.31000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.