Headers, Male Pins

Results: 3
Series
Micro-Fit Plus VersaMini-Fit BMI SMC 44068
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.125" (3.18mm)0.193" (4.90mm)
Insulation Height
0.173" (4.40mm)0.390" (9.91mm)0.587" (14.91mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6
Features
Blind Mating, Board LockBoard Guide, Glow Wire CompliantBoard Lock, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2157602002
2157601002
MICRO-FIT PLUS SR RA HDR ASSY TI
Molex
31,159
In Stock
1 : ¥6.49000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.173" (4.40mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2165712002
2165711002
MICRO-FIT PLUS SR VT HDR ASSY TI
Molex
624
In Stock
1 : ¥8.37000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Mini-Fit BMI SMC 44068 10
0440680004
CONN HEADER VERT 10POS 4.2MM
Molex
5,582
In Stock
1 : ¥36.12000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.193" (4.90mm)
-
0.587" (14.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA46), Nylon 4/6
Blind Mating, Board Lock
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.