Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | - | - | - | Solder | - | - | 0.110" (2.80mm) | - | - | - | Gold | 8.00µin (0.203µm) | Gold | - | - | - | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 1 : ¥22.00000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | - | - | - | Solder | - | - | 0.110" (2.80mm) | - | - | - | Gold | 8.00µin (0.203µm) | Gold | - | - | - | - | - | - | Gray | - | - |