Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
BERGSTIK®TSW
Number of Positions
236
Style
Board to BoardBoard to Board or Cable
Contact Length - Post
0.095" (2.41mm)0.126" (3.20mm)
Overall Contact Length
0.425" (10.80mm)0.456" (11.58mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)78.7µin (2.00µm)
Contact Finish - Post
GoldTin
Insulation Material
Polybutylene Terephthalate (PBT)Thermoplastic
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
77311-401-xx
77311-401-36LF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
2,315
In Stock
1 : ¥13.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
36
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
TSW Series
TSW-102-26-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
560
In Stock
2,035
Factory
Value Added Item
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.126" (3.20mm)
0.456" (11.58mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.