Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,042 In Stock | 1 : ¥134.07000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
2,142 In Stock | 1 : ¥159.76000 Bulk | Bulk | Active | Header | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Black | - | - | |||
3,047 In Stock | 1 : ¥172.57000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 32 (20 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
5,342 In Stock | 1 : ¥193.26000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 40 (20 + 20) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
3,610 In Stock | 1 : ¥168.06000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 24 (12 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
2,011 In Stock | 1 : ¥87.44000 Bulk | Bulk | Active | Header | Male Pin | - | 18 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
76 In Stock | 1 : ¥83.41000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.996" (25.29mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Gray | - | 14VDC |