Headers, Male Pins

Results: 2
Manufacturer
Adam TechMolex
Series
Mini-Lock 53517PH1
Packaging
BagTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.098" (2.50mm)0.689" (17.50mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-04-UA
CONN HEADER VERT 4POS 2.54MM
Adam Tech
20,775
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Black
3A
250VAC
0535170430
0535170430
CONN HEADER VERT 4POS 2.5MM
Molex
14,058
In Stock
1 : ¥5.99000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.689" (17.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.