Headers, Male Pins

Results: 5
Manufacturer
Adam TechAmphenol ICC (FCI)Samtec Inc.TE Connectivity AMP Connectors
Series
BERGSTIK® IILHDMini Mate® IPL1MTA-100
Packaging
BulkTube
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
2467
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.215" (5.46mm)0.230" (5.84mm)0.295" (7.49mm)0.449" (11.40mm)
Contact Length - Post
0.120" (3.05mm)0.140" (3.56mm)0.142" (3.60mm)
Overall Contact Length
0.450" (11.43mm)0.535" (13.59mm)-
Insulation Height
0.100" (2.54mm)0.125" (3.18mm)0.305" (7.75mm)0.320" (8.13mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polycyclohexylenedimethylene Terephthalate (PCT), Glass FilledThermoplastic
Operating Temperature
-65°C ~ 130°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 85°C
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A7A-Varies by Wire Gauge
Voltage Rating
250VAC675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
640456-6, 640454-6
640456-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
98,945
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
IPL1-102-01-x-D-K
IPL1-102-01-L-D-K
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
4,868
In Stock
11,658
Factory
1 : ¥17.81000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
69190-x02
69190-102HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
15,833
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
LHD-07-TS-V0
LHD-07-TS-V0
CONN HEADER VERT 7POS 3.96MM
Adam Tech
575
In Stock
1 : ¥5.50000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.449" (11.40mm)
0.142" (3.60mm)
-
0.125" (3.18mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
White
7A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.