Headers, Male Pins

Results: 2
Number of Positions
3034
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5499913-8
5499913-8
CONN HEADER R/A 34POS 2.54MM
TE Connectivity AMP Connectors
803
In Stock
1 : ¥50.16000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.110" (2.79mm)
-
0.315" (8.00mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
5499913-7
5499913-7
CONN HEADER R/A 30POS 2.54MM
TE Connectivity AMP Connectors
1,642
In Stock
1 : ¥56.48000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
30
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.110" (2.79mm)
-
0.315" (8.00mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.