Headers, Male Pins

Results: 2
Series
Micro MATE-N-LOKVAL-U-LOK
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
624
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)
Termination
Press-Fit, SolderSolder
Contact Length - Post
0.125" (3.18mm)0.138" (3.50mm)
Insulation Height
0.364" (9.25mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
80.0µin (2.03µm)100.0µin (2.54µm)
Contact Material
Brass AlloyBrass
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
9AVaries by Wire Gauge
Voltage Rating
250V600VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1586037-6
1586037-6
CONN HEADER VERT 6POS 4.2MM
TE Connectivity AMP Connectors
69,820
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2
Natural
9A
600VAC
2,679
In Stock
1 : ¥24.22000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
24
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.