Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
971 In Stock | 1 : ¥54.68000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
3 In Stock | 1 : ¥58.37000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.190" (4.83mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC |