Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.MolexSullins Connector Solutions
Series
-C-Grid III 90120PHSH/SR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
5610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.130" (3.30mm)0.266" (6.75mm)-
Contact Length - Post
0.091" (2.30mm)0.114" (2.90mm)-
Overall Contact Length
0.248" (6.30mm)0.478" (12.15mm)-
Insulation Height
0.039" (1.00mm)0.098" (2.50mm)0.167" (4.25mm)0.260" (6.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
118.1µin (3.00µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolyester, Glass Filled
Features
-Solder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
-BlackNatural
Current Rating (Amps)
1A2A-
Voltage Rating
50V100V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB052VWVN-RC
GRPB052VWVN-RC
CONN HEADER VERT 10POS 1.27MM
Sullins Connector Solutions
80,606
In Stock
1 : ¥5.99000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
B5B-PH-SM4-TB(LF)(SN)
B5B-PH-SM4-TB
CONN HEADER SMD 5POS 2MM
JST Sales America Inc.
17,119
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,000 : ¥3.50235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
BM06B-SRSS-TB(LF)(SN)
BM06B-SRSS-TB
CONN HEADER SMD 6POS 1MM
JST Sales America Inc.
58,051
In Stock
1 : ¥6.81000
Cut Tape (CT)
1,500 : ¥3.41837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
C-Grid III 90120 Tin Contact
0901200126
CONN HEADER VERT 6POS 2.54MM
Molex
38,459
In Stock
57,600
Factory
1 : ¥5.17000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.