Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
644 In Stock | 1 : ¥8.21000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.106" (2.69mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
17,797 In Stock | 1 : ¥9.60000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
1,352 In Stock | 1 : ¥11.00000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.106" (2.69mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC |