Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,009 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,600 : ¥3.96373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
17,985 In Stock | 1 : ¥18.64000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.247" (6.28mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
23,847 In Stock 30,452 Factory | 1 : ¥22.17000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
16,868 In Stock 2,200 Factory | 1 : ¥36.45000 Cut Tape (CT) 550 : ¥13.92962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
2,342 In Stock 2,109 Factory | 1 : ¥44.66000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
2,629 In Stock 450 Factory | 1 : ¥56.15000 Cut Tape (CT) 450 : ¥16.00184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - |