Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.TE Connectivity AMP Connectors
Series
BERGSTIK® IIMicro MATE-N-LOKXH
Packaging
BagBulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
46
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.095" (2.41mm)0.134" (3.40mm)-
Overall Contact Length
0.425" (10.80mm)-
Insulation Height
0.100" (2.54mm)0.276" (7.00mm)0.290" (7.37mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Lock
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact3AVaries by Wire Gauge
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
282,281
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
67996-206HLF
67996-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
5,110
In Stock
1 : ¥4.60000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
1,291
In Stock
1 : ¥21.43000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.