Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,950 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - | |||
142,076 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - | |||
86,272 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - | |||
8,708 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - | |||
3,842 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - | |||
8,311 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - |