Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
PHPicoBlade 53047
Packaging
BulkTray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Number of Positions
28
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.089" (2.25mm)0.130" (3.30mm)
Contact Length - Post
0.091" (2.30mm)0.134" (3.40mm)
Overall Contact Length
0.333" (8.45mm)-
Insulation Height
0.165" (4.20mm)0.236" (6.00mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
35.4µin (0.90µm)-
Contact Material
BrassPhosphor Bronze
Operating Temperature
-25°C ~ 85°C-
Current Rating (Amps)
2A-
Voltage Rating
100V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-PH-K-S
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
730,174
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
53047-0810
0530470810
CONN HEADER VERT 8POS 1.25MM
Molex
31,789
In Stock
1 : ¥4.35000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.