Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,460 In Stock | 1 : ¥27.83000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | - | - | 0.215" (5.45mm) | Square | Tin | 74.8µin (1.90µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
1,825 In Stock | 1 : ¥19.21000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | - | - | 0.215" (5.45mm) | Square | Tin | 74.8µin (1.90µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - |