Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.Würth Elektronik
Series
M22WR-PHD
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2310
Style
Board to Board or CableBoard to Board
Contact Length - Mating
0.138" (3.50mm)0.236" (6.00mm)
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)
Overall Contact Length
0.287" (7.30mm)0.454" (11.54mm)
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)
Contact Material
Copper AlloyPhosphor Bronze
Current Rating (Amps)
1A per Contact3A
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
159,998
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
158,218
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
M22-2511005
M22-2511005
CONN HEADER VERT 10POS 2MM
Harwin Inc.
10,312
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.