Headers, Male Pins

Results: 3
Series
Micro-Lock PLUS 505567OneBlade 214094
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)
Number of Positions
26
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Friction LockLocking Ramp
Insulation Height
0.154" (3.90mm)0.213" (5.40mm)
Contact Shape
RectangularSquare
Features
Pick and Place, Solder RetentionSolder Retention
Voltage Rating
50VAC/DC100VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5055670271
5055670271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
2,828
In Stock
1 : ¥7.47000
Cut Tape (CT)
1,200 : ¥4.51056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.154" (3.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
5055670671
5055670671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
49,924
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,200 : ¥5.15923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.154" (3.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
2140940020
2140940020
ONEBLADE 1.0WB HDR SMT VT ETP SN
Molex
964
In Stock
1 : ¥7.88000
Cut Tape (CT)
1,200 : ¥4.36553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.