Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
365 In Stock | 1 : ¥170.75000 Tube | Tube | Active | Header, Male Pins | D 22 | 220 (176 + 44 Ground) | All | 0.079" (2.00mm) | 8 + 2 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
642 In Stock | 1 : ¥56.40000 Tray | Tray | Active | Header, Male Pins | AB 19 | 127 (95 + 32 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | CompactPCI | Gold | - | |||
1,672 In Stock | 1 : ¥103.03000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | ||
328 In Stock | 1 : ¥174.78000 Tube | Tube | Active | Receptacle, Female Sockets | D 22 | 176 | All | 0.079" (2.00mm) | 8 | Through Hole, Right Angle | Press-Fit | - | Gold | 30.0µin (0.76µm) | |||
2 In Stock | 64 : ¥124.39344 Tray | - | Tray | Obsolete | Header, Male Pins | B 8 | 56 (40 + 16 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | - |