Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,340 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.56927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
1,684 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.73134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,840 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.85823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.9ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
915 In Stock 27,365 Marketplace | 1 : ¥8.37000 Tube | Bulk Tube | Active | OR Gate | 4 | 2 | - | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.6ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |