TC7WZU04FU,LJ(CT

DigiKey Part Number
TC7WZU04FULJ(CTTR-ND - Tape & Reel (TR)
TC7WZU04FULJ(CTCT-ND - Cut Tape (CT)
TC7WZU04FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WZU04FU,LJ(CT
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WZU04FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
16mA, 16mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.30700¥23.07
25¥2.07880¥51.97
100¥1.43670¥143.67
250¥1.21012¥302.53
500¥0.98322¥491.61
1,000¥0.75629¥756.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68065¥2,041.95
6,000¥0.64285¥3,857.10
15,000¥0.58613¥8,791.95
30,000¥0.54831¥16,449.30
75,000¥0.49159¥36,869.25
150,000¥0.48233¥72,349.50
Manufacturers Standard Package