Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,284 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.51489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,136 In Stock | 1 : ¥9.03000 Tube | Tube | Obsolete | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |