HEF4070BT,653 | |
---|---|
DigiKey Part Number | 1727-6414-2-ND - Tape & Reel (TR) 1727-6414-1-ND - Cut Tape (CT) 1727-6414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4070BT,653 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.83720 | ¥70.93 |
100 | ¥2.26990 | ¥226.99 |
250 | ¥2.10784 | ¥526.96 |
500 | ¥1.78356 | ¥891.78 |
1,000 | ¥1.37827 | ¥1,378.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25666 | ¥3,141.65 |
5,000 | ¥1.17556 | ¥5,877.80 |
12,500 | ¥1.09450 | ¥13,681.25 |
25,000 | ¥1.03774 | ¥25,943.50 |
62,500 | ¥1.01342 | ¥63,338.75 |