Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock | 1 : ¥15.76000 Tube | Tube | Active | AND/OR/INVERT Gate | 2 | 8 Input (2, 2, 2, 2) | No | Single-Ended | 1mA, 20mA | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
492 In Stock | 1 : ¥13.63000 Tube | Tube | Active | AND/OR/INVERT Gate | 2 | 8 Input (2, 2, 2, 2) | No | Single-Ended | 1mA, 20mA | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR/INVERT Gate | 2 | 8 Input (2, 2, 2, 2) | No | Single-Ended | 1mA, 20mA | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR/INVERT Gate | 1 | 11 Input (4, 2, 3, 2) | - | - | - | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Digi-Reel® | Obsolete | AND/OR/INVERT Gate | 2 | 8 Input (2, 2, 2, 2) | No | Single-Ended | 1mA, 20mA | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |