Results: 0
Manufacturer
Analog Devices Inc.Diodes IncorporatedMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiRenesas Electronics CorporationRohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-100E100EL100EP100LVEL100LVEP100S10E10EL10EP10H4000
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Logic Type
2 Input AND/NAND Gate2 Input Or/Nor Gate2 Input XOR/XNOR4 Input OR/NOR GateAND/NAND GateAND/NAND/NOR/OR GATEAND/OR GateAND/OR/INVERT GateBuffer/InverterConfigurable Multiple FunctionMultifunctionMultifunction ExpandableNAND/AND GateNAND/NOR Inverter Gate
Number of Circuits
12345610
Number of Inputs
122 Input (1, 1)2, 233 Input (2, 1)44 Input (2, 2)6 Input (2, 2, 2)7 Input (2, 3, 2)7 Input (3, 3, 1)8
Schmitt Trigger Input
-NoYes
Output Type
-DifferentialDifferential, Single-EndedSingle-EndedTri-State
Current - Output High, Low
400µA, 8mA1mA, 20mA2.6mA, 2.6mA3mA, 10mA3mA, 3mA3.5mA, 8.8mA4mA, 400µA4mA, 4mA5.2mA, 5.2mA6.8mA, 6.8mA8mA, 8mA12mA, 12mA16mA, 400µA20mA, 1mA
Voltage - Supply
-4.2V ~ -5.5V-4.2V ~ -5.7V-3.13V ~ -3.47V-3V ~ -3.6V-3V ~ -3.8V0.7V ~ 2.75V0.7V ~ 2.75V, 1.2V ~ 5.5V0.8V ~ 3.6V0.9V ~ 3.6V1.1V ~ 3.6V1.2V ~ 5.5V1.6V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 85°C0°C ~ 70°C0°C ~ 75°C0°C ~ 85°C-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UFBGA, DSBGA6-UFDFN6-XFBGA, DSBGA6-XFBGA, WLCSP6-XFDFN6-XFLGA8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN
Supplier Device Package
5-SSOP6-DSBGA6-MicroPak6-MicroPak2™6-SON (1.45x1)6-SON (1x1)6-TSOP6-TSSOP6-UDFN (1.2x1)6-UDFN (1x1)6-ULLGA (1.2x1)6-ULLGA (1.45x1)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.