Results: 0
Manufacturer
3PEAKAllegro MicroSystemsAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedDiodes IncorporatedEcon ConnectEPCInfineon TechnologiesInventchipIXYS
Series
-*Advanced Smart Rectifier™Combi-Sense®CoreControl™EiceDriver™EiceDRIVER™FLEXMOS™Functional Safety (FuSa)iMOTION™ISOSMART™IttyBitty®
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Driven Configuration
-FloatingFull-BridgeHalf-BridgeHalf-Bridge, Low-SideHigh-SideHigh-Side and Low-SideHigh-Side or Low-SideLow-Side
Channel Type
3-Phase-IndependentSingleSynchronous
Number of Drivers
123468
Gate Type
-Enhanced Mode GaN FETIGBTIGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETIGBT, SiC MOSFETN-Channel MOSFETN-Channel MOSFET, SiC MOSFETN-Channel, P-Channel MOSFETP-Channel MOSFETSiC MOSFET
Voltage - Supply
-10V ~ 25V-3.5V ~ -10V, 13V ~ 25V0V ~ 100V0V ~ 16V0V ~ 18V0.3V ~ 60V1.8V ~ 5.5V1.8V ~ 6V2.35V ~ 7V2.5V ~ 16V2.5V ~ 6.5V2.7V ~ 28V
Logic Voltage - VIL, VIH
0.06V, 2.5V0.08V, 2.5V0.25V, 2.4V0.3V, 1.2V0.3V, 1.7V0.4V, 0.7V0.4V, 1.1V0.4V, 1.2V0.4V, 1.6V0.4V, 2.6V0.4V, 5.5V0.48V, 1.4V
Current - Peak Output (Source, Sink)
-50mA, 300mA32µA, 400µA1.2mA, 1.2mA5mA20mA, 80mA50mA, 50mA60mA, 130mA90mA, 180mA100mA, 100mA125mA, 250mA130mA, 130mA150mA, 300mA
Input Type
-CMOSCMOS, TTLCMOS/TTLInvertingInverting, Non-InvertingNon-InvertingPWM, Non-InvertingRC Input CircuitTTLTTL, Non-Inverting
High Side Voltage - Max (Bootstrap)
1.4 V6 V12 V14 V15 V20 V22 V24 V25 V26 V28 V29 V
Rise / Fall Time (Typ)
375ps, 350ps450ps, 450ps500ps, 500ps650ps, 700ps650ps, 850ps900ps, 900ps1ns, 1ns2ns, 1.5ns2.5ns, 2.5ns3ns, 2ns3ns, 3ns4ns, 3.5ns
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 115°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 85°C (TA)-45°C ~ 125°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 105°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-UDFN Exposed Pad, 4-TMLF®4-UQFN6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFBGA, DSBGA6-UFBGA, WLCSP6-VDFN Exposed Pad6-WDFN Exposed Pad6-XFBGA, WLCSP6-XFDFN7-SMD, Flat Leads8-CDIP (0.300", 7.62mm)
Supplier Device Package
4-TQFN (1.2x1.2)5-HVSOF5-SSOP6-DFN (2x2)6-DFN (4x5)6-DSBGA6-MicroFET (2x2)6-SON (3x3)6-TDFN (3x3)6-WCSPE (0.80x1.2)6-WCSPG (0.8x1.2)6-WSON (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.