Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,328 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.25335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 1.5V, 1.6V | 1.8A, 2.8A | - | 600 V | 16ns, 10ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,620 In Stock | 1 : ¥15.84000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 0.8V, 2.4V | 1.8A, 2.8A | - | 600 V | 16ns, 10ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |