Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,127 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 30ns, 30ns | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,109 In Stock | 1 : ¥29.47000 Cut Tape (CT) 1,000 : ¥15.57545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel, P-Channel MOSFET | 13V ~ 17.5V | 1.1V, 1.7V | - | Non-Inverting | 600 V | 60ns, 26ns | -40°C ~ 125°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28-17 |